
* Images are for reference only
74437377015
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437377015
- JLCPCB Part #
- C5914145
- Package
- SMD,13.5x12.6mm
- Description
- 12.5A 1.5uH ±20% 25.5A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7335
200+
$1.4895
500+
$1.4400
1000+
$1.4160