
* Images are for reference only
744373965015
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744373965015
- JLCPCB Part #
- C2046407
- Package
- SMD,14x12.8mm
- Description
- 18A 1.5uH ±20% 43A SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7470
200+
$0.7890
30+
$2.0370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →