
* Images are for reference only
74437529203680
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437529203680
- JLCPCB Part #
- C6089397
- Package
- 2920
- Description
- 68uH ±20% 10.6A 2920 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8720
200+
$4.3380
500+
$4.1940
1000+
$4.1220