
* Images are for reference only
744383430082
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744383430082
- JLCPCB Part #
- C5523525
- Package
- 0806
- Description
- 1.9A 820nH ±30% 4.2A 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8930
200+
$0.7560
500+
$0.7305
1000+
$0.7185