
* Images are for reference only
74438366033
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438366033
- JLCPCB Part #
- C17529310
- Package
- SMD,5.4x5.4mm
- Description
- 5A 3.3uH ±20% 7A SMD,5.4x5.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3925
200+
$0.9555
500+
$0.9225
1000+
$0.9075