
* Images are for reference only
74439346012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439346012
- JLCPCB Part #
- C6101085
- Package
- SMD,6.7x6.4mm
- Description
- 14.2A 1.2uH ±20% 20A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4070
200+
$1.7595
700+
$1.7010
1400+
$1.6710