
* Images are for reference only
74439369056
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439369056
- JLCPCB Part #
- C6089421
- Package
- SMD,11.6x10.5mm
- Description
- 11.5A 5.6uH ±20% 23A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.8575
10+
$5.1045
30+
$4.6440
100+
$4.2600