
* Images are for reference only
74454122
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74454122
- JLCPCB Part #
- C7038993
- Package
- SMD,12.7x10mm
- Description
- 1.4A 22uH ±15% 2.3A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9145
200+
$1.1640
600+
$1.1250
1200+
$1.1055