
* Images are for reference only
7445920
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7445920
- JLCPCB Part #
- C7039005
- Package
- SMD,18.5x15.2mm
- Description
- 1.7A 100uH ±20% 2.4A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4230
300+
$1.3665
600+
$1.3200
900+
$1.2975