
* Images are for reference only
7447211222
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447211222
- JLCPCB Part #
- C5523575
- Package
- -
- Description
- 460mA 2.2mH ±5% 630mA - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7775
160+
$0.7095
480+
$0.6855
960+
$0.6735