
* Images are for reference only
7447221471
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447221471
- JLCPCB Part #
- C6404646
- Package
- Plugin
- Description
- 1.1A 470uH ±10% 1.3A Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0055
210+
$0.8010
490+
$0.7740
980+
$0.7605