
* Images are for reference only
744732221
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744732221
- JLCPCB Part #
- C6101105
- Package
- Plugin,D9.5xL8mm
- Description
- 750mA 220uH ±10% 1.2A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6110
140+
$0.6435
560+
$0.6210
980+
$0.6105