
* Images are for reference only
7447452100
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447452100
- JLCPCB Part #
- C6404649
- Package
- -
- Description
- 10uH ±10% 4.5A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1315
200+
$0.8505
500+
$0.8220
1000+
$0.8085