
* Images are for reference only
7447471472
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447471472
- JLCPCB Part #
- C7193275
- Package
- -
- Description
- 4.7mH ±20% 200mA - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 110
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0510
220+
$1.2180
550+
$1.1775
990+
$1.1580