
* Images are for reference only
7447480222
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447480222
- JLCPCB Part #
- C6101109
- Package
- Plugin,D10.5xL14.5mm
- Description
- 480mA 2.2mH ±5% 560mA - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6095
160+
$0.6420
480+
$0.6210
960+
$0.6105