
* Images are for reference only
7447649168
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447649168
- JLCPCB Part #
- C17649058
- Package
- 1210
- Description
- 225mA 68uH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4044
200+
$0.1614
500+
$0.1560
1000+
$0.1533