
* Images are for reference only
744766122
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744766122
- JLCPCB Part #
- C6404669
- Package
- 1812
- Description
- 180mA 22uH ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3465
500+
$0.3360
1000+
$0.3300