
* Images are for reference only
7447669218
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447669218
- JLCPCB Part #
- C17396747
- Package
- SMD,4.5x3.2mm
- Description
- 220mA 180uH ±10% SMD,4.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4437
200+
$0.1770
500+
$0.1712
1000+
$0.1682