
* Images are for reference only
7447713121
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447713121
- JLCPCB Part #
- C5913286
- Package
- SMD,10x10mm
- Description
- 850mA 120uH ±20% 1.25A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5020
200+
$0.9990
500+
$0.9660
1000+
$0.9495