
* Images are for reference only
7447715001
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447715001
- JLCPCB Part #
- C7193359
- Package
- SMD,12x12mm
- Description
- 7.6A 1.8uH ±30% 10.2A SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5980
200+
$1.0365
500+
$1.0020
1000+
$0.9855