
* Images are for reference only
7447732168
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447732168
- JLCPCB Part #
- C6089558
- Package
- SMD,3.5x3mm
- Description
- 300mA 68uH ±10% 490mA 3521 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8595
200+
$0.3435
500+
$0.3315
1000+
$0.3270