
* Images are for reference only
744776012A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744776012A
- JLCPCB Part #
- C5913306
- Package
- SMD,9.5x9.5mm
- Description
- 5.5A 1.2uH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7570
200+
$1.0995
500+
$1.0635
800+
$1.0455