
* Images are for reference only
7447789127
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447789127
- JLCPCB Part #
- C6404692
- Package
- SMD,7.3x7.3mm
- Description
- 1.27A 27uH ±20% 1.35A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0990
200+
$1.2360
500+
$1.1955
1000+
$1.1745