
* Images are for reference only
744784082A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744784082A
- JLCPCB Part #
- C7039103
- Package
- 0402
- Description
- 300mA 8.2nH ±5% 370mΩ 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1023
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0587
200+
$0.0617
10+
$0.1546
500+
$0.0597