
* Images are for reference only
7447880247
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447880247
- JLCPCB Part #
- C5525282
- Package
- 0805
- Description
- 300mA 470nH ±5% 2Ω 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3393
200+
$0.1355
500+
$0.1310
1000+
$0.1287