
* Images are for reference only
74479275147
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479275147
- JLCPCB Part #
- C7039134
- Package
- 0805
- Description
- 2.6A 470nH ±20% 3.3A 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3470
200+
$0.5385
500+
$0.5205
1000+
$0.5115