This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

74479876222C

Manufacturer
Wurth Elektronik
MFR.Part #
74479876222C
JLCPCB Part #
C2048787
Package
0806
Description
2.2uH ±20% 1.1A 210mΩ 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3429
200+ $0.1328
500+ $0.1281
1000+ $0.1257

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons