
* Images are for reference only
744830039080
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744830039080
- JLCPCB Part #
- C1534767
- Package
- Plugin
- Description
- 3.9mH@10kHz 31mΩ 2 Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.5150
200+
$4.7655
30+
$12.3120