
* Images are for reference only
744851331
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744851331
- JLCPCB Part #
- C7039151
- Package
- SMD-4P,23x18.5mm
- Description
- 33uH ±10% 2.3A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7765
150+
$3.5025
450+
$3.3855
1050+
$3.3285