
* Images are for reference only
74485540120
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74485540120
- JLCPCB Part #
- C5542565
- Package
- SMD-4P,15.5x13.2mm
- Description
- 23A 1.2uH ±20% 47A SMD-4P,15.5x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4135
300+
$3.3570
600+
$3.2460
900+
$3.1905