
* Images are for reference only
744889020220
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744889020220
- JLCPCB Part #
- C7039176
- Package
- SMD,5.2x5.2mm
- Description
- 600mA 22uH ±20% 1A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1180
200+
$0.8460
500+
$0.8175
1000+
$0.8040