
* Images are for reference only
7448990470
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448990470
- JLCPCB Part #
- C5525366
- Package
- SMD,11.5x10mm
- Description
- 2.3A 47uH ±20% 6A SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$2.0340
600+
$2.0685
10+
$5.3640
300+
$2.1405