
* Images are for reference only
7448991082
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448991082
- JLCPCB Part #
- C5525377
- Package
- SMD,11.5x10mm
- Description
- 4.7A 8.2uH ±20% 11.3A SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7785
200+
$1.5075
500+
$1.4580
800+
$1.4325