
* Images are for reference only
7498111001A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7498111001A
- JLCPCB Part #
- C7039230
- Package
- -
- Description
- 1 Shielded Gold Tin Without LED -40℃~+85℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8920
160+
$5.9430
480+
$5.7435
960+
$5.6460