
* Images are for reference only
7498210003
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7498210003
- JLCPCB Part #
- C5915736
- Package
- -
- Description
- 1 Shielded Gold Tin Without LED -40℃~+85℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0490
216+
$5.6070
504+
$5.4195
1008+
$5.3265