
* Images are for reference only
7499311611
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7499311611
- JLCPCB Part #
- C5523991
- Package
- Plugin
- Description
- 1 Shielded WithLED 0℃~+70℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0685
192+
$6.8115
480+
$6.5835
1008+
$6.4710