
* Images are for reference only
760308101220
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308101220
- JLCPCB Part #
- C6408408
- Package
- -
- Description
- Receivers 12.6uH 340mΩ ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0025
192+
$4.3905
512+
$4.2435
992+
$4.1715