
* Images are for reference only
760308101304
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308101304
- JLCPCB Part #
- C5523197
- Package
- -
- Description
- Transmitter 6.3uH 48mΩ ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9670
192+
$8.3670
504+
$8.0865
1008+
$7.9485