
* Images are for reference only
760308103203
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 760308103203
- JLCPCB Part #
- C5917104
- Package
- -
- Description
- Receivers 12uH 550mΩ ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$6.2415
480+
$2.4075