
* Images are for reference only
7687709681
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7687709681
- JLCPCB Part #
- C6090468
- Package
- SMD,12x12mm
- Description
- 800mA 680uH ±20% 1.2A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0985
250+
$2.0355
500+
$1.9665
1000+
$1.9335