
* Images are for reference only
782219561
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782219561
- JLCPCB Part #
- C7040120
- Package
- 0201
- Description
- 750mΩ 560Ω@100MHz 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2201
200+
$0.0878
500+
$0.0849
1000+
$0.0834