
* Images are for reference only
784325033
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784325033
- JLCPCB Part #
- C7040142
- Package
- -
- Description
- 12A 3.3uH ±20% 18A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9185
200+
$1.9635
700+
$1.8975
1400+
$1.8645