
* Images are for reference only
78438324022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438324022
- JLCPCB Part #
- C6709180
- Package
- 1008
- Description
- 1.6A 2.2uH ±20% 2.9A 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6515
200+
$0.6585
500+
$0.6375
1000+
$0.6270