
* Images are for reference only
784383340068
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784383340068
- JLCPCB Part #
- C7040150
- Package
- SMD,3x3mm
- Description
- 3.5A 680nH ±30% 7.7A 3012 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6085
200+
$1.0410
500+
$1.0065
1000+
$0.9900