
* Images are for reference only
78438335022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438335022
- JLCPCB Part #
- C5524106
- Package
- SMD,3x3mm
- Description
- 1.8A 2.2uH ±30% 3.5A 3015 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6010
200+
$1.0380
500+
$1.0035
1000+
$0.9870