
* Images are for reference only
784383560068
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784383560068
- JLCPCB Part #
- C6408483
- Package
- SMD,4.1x4.1mm
- Description
- 8.2A 680nH ±20% 9.4A SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4945
200+
$0.9960
500+
$0.9615
1000+
$0.9465