
* Images are for reference only
78438357033
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438357033
- JLCPCB Part #
- C17222801
- Package
- SMD,4.1x4.1mm
- Description
- 5A 3.3uH ±20% 5A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1400+
$1.0710
200+
$1.1265
10+
$2.8230
700+
$1.0890