
* Images are for reference only
78439358068
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78439358068
- JLCPCB Part #
- C6101008
- Package
- -
- Description
- 7.2A 6.8uH ±20% 17.6A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1965
200+
$2.4735
500+
$2.3910
1000+
$2.3490