
* Images are for reference only
78439370047
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78439370047
- JLCPCB Part #
- C7040162
- Package
- -
- Description
- 17A 4.7uH ±20% 47.4A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3675
150+
$3.7380
450+
$3.6135
1050+
$3.5520