
* Images are for reference only
7847121060
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7847121060
- JLCPCB Part #
- C17501849
- Package
- -
- Description
- 6.4A 6uH ±25% 15A - Color Ring Inductors/Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7795
200+
$1.1100
500+
$1.0725
1000+
$1.0545